Similar
Similar
Similar
Similar
Similar

AA0402FR-072R21L | |
|---|---|
DigiKey Part Number | AA0402FR-072R21L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA0402FR-072R21L |
Description | RES SMD 2.21 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402FR-072R21L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-072R21L | YAGEO | 0 | AC0402FR-072R21L-ND | 0,02198 zł | Similar |
| RC0402FR-072R21L | YAGEO | 20 322 | 13-RC0402FR-072R21LCT-ND | 0,36000 zł | Similar |
| CRCW04022R21FNED | Vishay Dale | 28 413 | 541-CRCW04022R21FNEDCT-ND | 0,36000 zł | Similar |
| CRCW04022R21FNTD | Vishay Dale | 0 | CRCW04022R21FNTD-ND | 0,08223 zł | Similar |
| RMCF0402FT2R21 | Stackpole Electronics Inc | 41 913 | RMCF0402FT2R21CT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02737 zł | 273,70 zł |
| Unit Price without VAT: | 0,02737 zł |
|---|---|
| Unit Price with VAT: | 0,03367 zł |





