Direct



5.0SMDJ190CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ190CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ190CA/TR13 |
Description | TVS DIODE 190VWM 308VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 308V Clamp 16.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.2A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 190V | Supplier Device Package |
Voltage - Breakdown (Min) 211V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 308V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ190CA/TR7 | YAGEO | 0 | 13-5.0SMDJ190CA/TR7TR-ND | 1,13229 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13229 zł | 3 396,87 zł |
| Unit Price without VAT: | 1,13229 zł |
|---|---|
| Unit Price with VAT: | 1,39272 zł |


