


5.0SMDJ45A/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ45A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ45A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ45A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ45A/TR13 |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 68.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 68.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 zł | 4,24 zł |
| 10 | 2,65400 zł | 26,54 zł |
| 100 | 1,73720 zł | 173,72 zł |
| 500 | 1,34382 zł | 671,91 zł |
| 1 000 | 1,21710 zł | 1 217,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05608 zł | 3 168,24 zł |
| 6 000 | 0,97501 zł | 5 850,06 zł |
| 9 000 | 0,93371 zł | 8 403,39 zł |
| 15 000 | 0,88731 zł | 13 309,65 zł |
| 21 000 | 0,85984 zł | 18 056,64 zł |
| 30 000 | 0,83315 zł | 24 994,50 zł |
| Unit Price without VAT: | 4,24000 zł |
|---|---|
| Unit Price with VAT: | 5,21520 zł |

