Direct

30KPA51CA/TR13 | |
|---|---|
DigiKey Part Number | 13-30KPA51CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA51CA/TR13 |
Description | TVS DIODE 51VWM 86.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 86.4V Clamp 350.7A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 86.4V |
Mfr | Current - Peak Pulse (10/1000µs) 350.7A |
Series | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 51V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 57V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA51CA/B | YAGEO | 0 | 13-30KPA51CA/BTB-ND | 31,31957 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,31959 zł | 25 055,67 zł |
| Unit Price without VAT: | 31,31959 zł |
|---|---|
| Unit Price with VAT: | 38,52310 zł |


