2RM470L-8/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 795
Unit Price: 4,27000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 6,57000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 6,68000 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 2,77878 zł
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 227
Unit Price: 6,57000 zł
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 105
Unit Price: 8,91000 zł
Datasheet
Gas Discharge Tube 470 V 10000A (10kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RM470L-8/TR

DigiKey Part Number
13-2RM470L-8/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2RM470L-8/TR
Description
GDT 470V 10KA 2 POLE TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 10000A (10kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
470 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,19010 zł1 095,05 zł
Manufacturers Standard Package
Unit Price without VAT:2,19010 zł
Unit Price with VAT:2,69382 zł