Direct



1.5SMC160A/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC160A/TR13TR-ND - Tape & Reel (TR) 13-1.5SMC160A/TR13CT-ND - Cut Tape (CT) 13-1.5SMC160A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC160A/TR13 |
Description | TVS DIODE 136VWM 219VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 219V |
Mfr | Current - Peak Pulse (10/1000µs) 6.9A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 136V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 152V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC160A/TR7 | YAGEO | 0 | 13-1.5SMC160A/TR7TR-ND | 0,49366 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,53700 zł | 15,37 zł |
| 100 | 0,98460 zł | 98,46 zł |
| 500 | 0,74566 zł | 372,83 zł |
| 1 000 | 0,66854 zł | 668,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,52815 zł | 1 584,45 zł |
| 6 000 | 0,48237 zł | 2 894,22 zł |
| 9 000 | 0,45904 zł | 4 131,36 zł |
| 15 000 | 0,43281 zł | 6 492,15 zł |
| 21 000 | 0,41729 zł | 8 763,09 zł |
| 30 000 | 0,40267 zł | 12 080,10 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |


