


SMDJ24A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ24A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ24A-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ24A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24A-AT/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,01800 zł | 20,18 zł |
| 100 | 1,30710 zł | 130,71 zł |
| 500 | 1,00026 zł | 500,13 zł |
| 1 000 | 0,90125 zł | 901,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,71799 zł | 2 153,97 zł |
| 6 000 | 0,65931 zł | 3 955,86 zł |
| 9 000 | 0,62942 zł | 5 664,78 zł |
| 15 000 | 0,59582 zł | 8 937,30 zł |
| 21 000 | 0,58505 zł | 12 286,05 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

