


XP4459M | |
|---|---|
DigiKey Part Number | 5048-XP4459MTR-ND - Tape & Reel (TR) 5048-XP4459MCT-ND - Cut Tape (CT) 5048-XP4459MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP4459M |
Description | MOSFET P-CH 30V 11.3A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.3A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 13.5mOhm @ 10A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3360 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,60900 zł | 16,09 zł |
| 100 | 1,03270 zł | 103,27 zł |
| 500 | 0,78372 zł | 391,86 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56182 zł | 1 685,46 zł |
| 6 000 | 0,51444 zł | 3 086,64 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

