Enclosed AC DC Converters 1 Output 24V 830mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCE20US24

DigiKey Part Number
1470-VCE20US24-ND
Manufacturer
Manufacturer Product Number
VCE20US24
Description
AC/DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 830mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
830mA
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.60" L x 1.30" W x 0.92" H (66.0mm x 33.0mm x 23.4mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Line Regulation
1%
Load Regulation
1%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
168,49000 zł68,49 zł
566,43400 zł332,17 zł
1064,38000 zł643,80 zł
2561,62920 zł1 540,73 zł
10057,52090 zł5 752,09 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,49000 zł
Unit Price with VAT:84,24270 zł