100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0805N250101GCT

DigiKey Part Number
4713-CHV0805N250101GCTTR-ND - Tape & Reel (TR)
4713-CHV0805N250101GCT-ND - Cut Tape (CT)
4713-CHV0805N250101GCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV0805N250101GCT
Description
HVCAP0805 COG 100PF 2% 250V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 581
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,45000 zł3,45 zł
102,19800 zł21,98 zł
501,70780 zł85,39 zł
1001,55700 zł155,70 zł
5001,30174 zł650,87 zł
1 0001,22285 zł1 222,85 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,10444 zł4 417,76 zł
8 0001,06042 zł8 483,36 zł
12 0001,03837 zł12 460,44 zł
20 0001,01392 zł20 278,40 zł
28 0000,99962 zł27 989,36 zł
Manufacturers Standard Package
Unit Price without VAT:3,45000 zł
Unit Price with VAT:4,24350 zł