
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 2.30mm W | |
Height (Max) | 2.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,40397 zł | 403,97 zł |
| 2 000 | 0,38379 zł | 767,58 zł |
| 3 000 | 0,36457 zł | 1 093,71 zł |
| 4 000 | 0,34633 zł | 1 385,32 zł |
| 5 000 | 0,32903 zł | 1 645,15 zł |
| Unit Price without VAT: | 0,40397 zł |
|---|---|
| Unit Price with VAT: | 0,49688 zł |

