
XL-3216SURUBC | |
|---|---|
DigiKey Part Number | 5962-XL-3216SURUBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3216SURUBC |
Description | CHIP LED 1206 RED-BLUE SMD |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.1V Blue, 2.1V Red 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.05mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Blue, 2.1V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm Blue, 630nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,22443 zł | 673,29 zł |
| 6 000 | 0,21322 zł | 1 279,32 zł |
| 9 000 | 0,20256 zł | 1 823,04 zł |
| 12 000 | 0,19243 zł | 2 309,16 zł |
| 15 000 | 0,18281 zł | 2 742,15 zł |
| Unit Price without VAT: | 0,22443 zł |
|---|---|
| Unit Price with VAT: | 0,27605 zł |

