
Category | Current - Test 150mA |
Mfr | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 6-SMD, J-Lead |
Color | Supplier Device Package |
Voltage - Forward (Vf) (Typ) 2.1V | Size / Dimension 3.30mm L x 3.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68319 zł | 5 049,57 zł |
| 6 000 | 1,59902 zł | 9 594,12 zł |
| 9 000 | 1,51909 zł | 13 671,81 zł |
| 12 000 | 1,44311 zł | 17 317,32 zł |
| 15 000 | 1,37097 zł | 20 564,55 zł |
| Unit Price without VAT: | 1,68319 zł |
|---|---|
| Unit Price with VAT: | 2,07032 zł |

