
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.25mm W | |
Height (Max) | 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,17954 zł | 538,62 zł |
| 6 000 | 0,17056 zł | 1 023,36 zł |
| 9 000 | 0,16205 zł | 1 458,45 zł |
| 12 000 | 0,15394 zł | 1 847,28 zł |
| 15 000 | 0,14625 zł | 2 193,75 zł |
| Unit Price without VAT: | 0,17954 zł |
|---|---|
| Unit Price with VAT: | 0,22083 zł |

