
XL-2835UWC-05 | |
|---|---|
DigiKey Part Number | 5962-XL-2835UWC-05TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-2835UWC-05 |
Description | TOP LED 2835 WHITE SMD 0.5W |
Customer Reference | |
Detailed Description | LED Lighting 2835 White, Cool 6500K (5500K ~ 7500K) 3.2V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K (5500K ~ 7500K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 55lm | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,11221 zł | 448,84 zł |
| 8 000 | 0,10661 zł | 852,88 zł |
| 12 000 | 0,10126 zł | 1 215,12 zł |
| 16 000 | 0,09620 zł | 1 539,20 zł |
| 20 000 | 0,09139 zł | 1 827,80 zł |
| Unit Price without VAT: | 0,11221 zł |
|---|---|
| Unit Price with VAT: | 0,13802 zł |

