
XL-1615UBUGC | |
|---|---|
DigiKey Part Number | 5962-XL-1615UBUGCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-1615UBUGC |
Description | CHIP LED 0606 BLUE,GREEN SMD |
Customer Reference | |
Detailed Description | Blue, Green 468nm Blue, 520nm Green LED Indication - Discrete 3.1V Blue, 3.1V Green 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.10mm | |
Voltage - Forward (Vf) (Typ) | 3.1V Blue, 3.1V Green | |
Current - Test | 20mA Blue, 20mA Green | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 520nm Green | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,07857 zł | 314,28 zł |
| 8 000 | 0,07462 zł | 596,96 zł |
| 12 000 | 0,07088 zł | 850,56 zł |
| 16 000 | 0,06736 zł | 1 077,76 zł |
| 20 000 | 0,06399 zł | 1 279,80 zł |
| Unit Price without VAT: | 0,07857 zł |
|---|---|
| Unit Price with VAT: | 0,09664 zł |

