Hex Standoff Threaded M6 Steel 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

970200611

DigiKey Part Number
732-10601-ND
Manufacturer
Manufacturer Product Number
970200611
Description
HEX STANDOFF M6 STEEL 20MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M6 Steel 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
-
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
13,48000 zł3,48 zł
503,11620 zł155,81 zł
1002,87240 zł287,24 zł
5002,63190 zł1 315,95 zł
7502,15428 zł1 615,71 zł
Unit Price without VAT:3,48000 zł
Unit Price with VAT:4,28040 zł