Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

890324025043CS | |
|---|---|
DigiKey Part Number | 732-5806-ND |
Manufacturer | |
Manufacturer Product Number | 890324025043CS |
Description | CAP FILM 0.56UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324025043CS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324025043 | Würth Elektronik | 0 | 732-5906-ND | 3,23000 zł | Parametric Equivalent |
| 890334025043 | Würth Elektronik | 467 | 732-5856-ND | 2,98000 zł | Parametric Equivalent |
| 890334025043CS | Würth Elektronik | 0 | 732-5756-ND | 2,98000 zł | Parametric Equivalent |
| 564MKP275KE | CORNELL DUBILIER KNOWLES | 0 | 564MKP275KE-ND | 1,89045 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 50 | 2,77920 zł | 138,96 zł |
| 100 | 2,47050 zł | 247,05 zł |
| 250 | 2,16168 zł | 540,42 zł |
| 500 | 1,95698 zł | 978,49 zł |
| 1 000 | 1,79899 zł | 1 798,99 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |



