
890324025006 | |
|---|---|
DigiKey Part Number | 732-5892-ND |
Manufacturer | |
Manufacturer Product Number | 890324025006 |
Description | CAP FILM 0.033UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324025006 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324025006CS | Würth Elektronik | 1 321 | 732-5792-ND | 1,40000 zł | Parametric Equivalent |
| 890334025006 | Würth Elektronik | 434 | 732-5842-ND | 1,40000 zł | Parametric Equivalent |
| B32922C3333K000 | TDK | 3 400 | 495-76808-ND | 2,76000 zł | Parametric Equivalent |
| B32922C3333K189 | TDK | 5 056 | 495-B32922C3333K189CT-ND | 2,98000 zł | Parametric Equivalent |
| B32922C3333K289 | TDK | 4 752 | 495-4893-1-ND | 2,98000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 50 | 1,19580 zł | 59,79 zł |
| 100 | 1,04130 zł | 104,13 zł |
| 250 | 0,92644 zł | 231,61 zł |
| 500 | 0,81152 zł | 405,76 zł |
| 1 000 | 0,77202 zł | 772,02 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |


