Parametric Equivalent



885012108013 | |
|---|---|
DigiKey Part Number | 732-12275-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 885012108013 |
Description | CAP CER 1.5UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108013 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206X155M160CT | Walsin Technology Corporation | 0 | 1292-1206X155M160CTTR-ND | 0,18860 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36155 zł | 1 084,65 zł |
| Unit Price without VAT: | 0,36155 zł |
|---|---|
| Unit Price with VAT: | 0,44471 zł |


