
875075655006 | |
|---|---|
DigiKey Part Number | 732-11929-2-ND - Tape & Reel (TR) 732-11929-1-ND - Cut Tape (CT) 732-11929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 875075655006 |
Description | CAP ALUM POLY 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 875075655006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,45000 zł | 17,45 zł |
| 50 | 14,87660 zł | 743,83 zł |
| 100 | 12,82270 zł | 1 282,27 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 11,54443 zł | 4 617,77 zł |
| 800 | 10,25896 zł | 8 207,17 zł |
| 1 200 | 9,23201 zł | 11 078,41 zł |
| Unit Price without VAT: | 17,45000 zł |
|---|---|
| Unit Price with VAT: | 21,46350 zł |

