


865230253005 | |
|---|---|
DigiKey Part Number | 732-8291-2-ND - Tape & Reel (TR) 732-8291-1-ND - Cut Tape (CT) 732-8291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230253005 |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230253005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 168 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TLV220M8X10.5 | Rubycon | 3 110 | 1189-2095-1-ND | 3,16000 zł | Upgrade |
| 25TRV220M8X10.5 | Rubycon | 45 | 1189-3546-1-ND | 3,81000 zł | Upgrade |
| 35TLV220M8X10.5 | Rubycon | 2 548 | 1189-2105-1-ND | 3,52000 zł | Upgrade |
| EEE-FK1E221GP | Panasonic Industry | 3 660 | PCE4317CT-ND | 4,09000 zł | Upgrade |
| EEE-FK1V221GP | Panasonic Industry | 82 | PCE4321CT-ND | 4,09000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 zł | 2,08 zł |
| 50 | 1,77740 zł | 88,87 zł |
| 100 | 1,55120 zł | 155,12 zł |
| 250 | 1,37888 zł | 344,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20650 zł | 603,25 zł |
| 1 000 | 1,14906 zł | 1 149,06 zł |
| Unit Price without VAT: | 2,08000 zł |
|---|---|
| Unit Price with VAT: | 2,55840 zł |

