


865080642005 | |
|---|---|
DigiKey Part Number | 732-8450-2-ND - Tape & Reel (TR) 732-8450-1-ND - Cut Tape (CT) 732-8450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080642005 |
Description | CAP ALUM 6.8UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080642005 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 44.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 75 mA @ 100 kHz |
Part Status Active | Impedance 3.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 50 | 0,65000 zł | 32,50 zł |
| 100 | 0,56730 zł | 56,73 zł |
| 250 | 0,50632 zł | 126,58 zł |
| 500 | 0,44166 zł | 220,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42012 zł | 420,12 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

