


865060253008 | |
|---|---|
DigiKey Part Number | 732-8576-2-ND - Tape & Reel (TR) 732-8576-1-ND - Cut Tape (CT) 732-8576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865060253008 |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865060253008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 357.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Active | Impedance 170 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060353009 | Würth Elektronik | 8 600 | 732-8526-1-ND | 3,12000 zł | Parametric Equivalent |
| 16TLV470M8X10.5 | Rubycon | 5 668 | 1189-2089-1-ND | 3,41000 zł | Upgrade |
| EEE-FK1C471GP | Panasonic Industry | 12 | PCE4315CT-ND | 4,09000 zł | Upgrade |
| EEE-FT1E471GP | Panasonic Industry | 17 | PCE5116CT-ND | 4,67000 zł | Upgrade |
| UUD1C471MNL1GS | Nichicon | 8 458 | 493-2266-1-ND | 2,51000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 50 | 2,16880 zł | 108,44 zł |
| 100 | 1,88520 zł | 188,52 zł |
| 250 | 1,67692 zł | 419,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46504 zł | 732,52 zł |
| 1 000 | 1,39682 zł | 1 396,82 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

