


861101484010 | |
|---|---|
DigiKey Part Number | 732-6541-ND |
Manufacturer | |
Manufacturer Product Number | 861101484010 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.03 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 1.4214 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.024" (26.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2W101MELA | Nichicon | 429 | 493-2599-ND | 14,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 zł | 18,35 zł |
| 50 | 14,86240 zł | 743,12 zł |
| 100 | 13,42240 zł | 1 342,24 zł |
| 250 | 11,02376 zł | 2 755,94 zł |
| 500 | 9,34686 zł | 4 673,43 zł |
| 1 000 | 8,38811 zł | 8 388,11 zł |
| Unit Price without VAT: | 18,35000 zł |
|---|---|
| Unit Price with VAT: | 22,57050 zł |

