


861011487026 | |
|---|---|
DigiKey Part Number | 732-6669-ND |
Manufacturer | |
Manufacturer Product Number | 861011487026 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 861011487026 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.89 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.9882 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861101487031 | Würth Elektronik | 8 | 732-6671-ND | 54,72000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,11000 zł | 54,11 zł |
| 50 | 51,42740 zł | 2 571,37 zł |
| 100 | 44,08070 zł | 4 408,07 zł |
| 250 | 38,57252 zł | 9 643,13 zł |
| 500 | 35,81120 zł | 17 905,60 zł |
| 1 000 | 30,30653 zł | 30 306,53 zł |
| Unit Price without VAT: | 54,11000 zł |
|---|---|
| Unit Price with VAT: | 66,55530 zł |


