220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

860241081009

DigiKey Part Number
732-860241081009CT-ND - Cut Tape (CT)
732-860241081009TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860241081009
Description
CAP ALUM 220UF 20% 200V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860241081009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.175 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.35 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.299" (33.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2E221MHDNichicon2 021493-13089-ND13,93000 złParametric Equivalent
In-Stock: 165
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
120,72000 zł20,72 zł
5019,21800 zł960,90 zł
10017,20710 zł1 720,71 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
20015,49430 zł3 098,86 zł
40013,55535 zł5 422,14 zł
Manufacturers Standard Package
Unit Price without VAT:20,72000 zł
Unit Price with VAT:25,48560 zł