1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040375012

DigiKey Part Number
732-9161-1-ND - Cut Tape (CT)
732-9161-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040375012
Description
CAP ALUM 1200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040375012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.279 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Part Status
Active
Impedance
44 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FR1E122LBPanasonic Industry91P15351CT-ND5,31000 złUpgrade
EKY-160ELL122MJ25SChemi-Con431565-EKY-160ELL122MJ25S-ND4,56000 złParametric Equivalent
EKYB250ELL122MJ25SChemi-Con2 000565-EKYB250ELL122MJ25S-ND4,60000 złParametric Equivalent
EKZN250ELL122MJ25SChemi-Con306565-4053-ND7,18000 złParametric Equivalent
UHE1C122MPDNichicon214493-1528-ND4,70000 złParametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,02000 zł3,02 zł
502,58180 zł129,09 zł
1002,24780 zł224,78 zł
2501,99288 zł498,22 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,74512 zł872,56 zł
1 0001,66613 zł1 666,13 zł
Manufacturers Standard Package
Unit Price without VAT:3,02000 zł
Unit Price with VAT:3,71460 zł