860040275007 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 444
Unit Price: 2,33000 zł
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 406
Unit Price: 2,48000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,84751 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 985
Unit Price: 3,02000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 484
Unit Price: 3,38000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 984
Unit Price: 3,12000 zł
Datasheet
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040275007

DigiKey Part Number
732-9203-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040275007
Description
CAP ALUM 820UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
820 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040275007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
690 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
920 mA @ 100 kHz
Part Status
Active
Impedance
75 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860160275028Würth Elektronik444732-9433-1-ND2,33000 złParametric Equivalent
860160375031Würth Elektronik406732-9484-1-ND2,48000 złParametric Equivalent
UHV1C821MPDNichicon0UHV1C821MPD-ND0,84751 złParametric Equivalent
UHV1C821MPD1TDNichicon985493-UHV1C821MPD1TDCT-ND3,02000 złParametric Equivalent
UHW1C821MPDNichicon484493-6878-ND3,38000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,38604 zł693,02 zł
Manufacturers Standard Package
Unit Price without VAT:1,38604 zł
Unit Price with VAT:1,70483 zł