


860010380027 | |
|---|---|
DigiKey Part Number | 732-8619-1-ND - Cut Tape (CT) 732-8619-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010380027 |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010380027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.805 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.5904 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PK6800MEFC16X31.5 | Rubycon | 1 941 | 1189-1221-ND | 8,33000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,47000 zł | 7,47 zł |
| 50 | 6,36640 zł | 318,32 zł |
| 100 | 5,54420 zł | 554,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,93016 zł | 1 232,54 zł |
| 500 | 4,31256 zł | 2 156,28 zł |
| 1 250 | 4,10787 zł | 5 134,84 zł |
| Unit Price without VAT: | 7,47000 zł |
|---|---|
| Unit Price with VAT: | 9,18810 zł |

