


860010278021 | |
|---|---|
DigiKey Part Number | 732-8718-1-ND - Cut Tape (CT) 732-8718-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010278021 |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010278021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.419 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.81632 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 zł | 3,01 zł |
| 50 | 2,55320 zł | 127,66 zł |
| 100 | 2,22670 zł | 222,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,89817 zł | 569,45 zł |
| 600 | 1,65873 zł | 995,24 zł |
| 1 500 | 1,58123 zł | 2 371,84 zł |
| Unit Price without VAT: | 3,01000 zł |
|---|---|
| Unit Price with VAT: | 3,70230 zł |

