
830003099B | |
|---|---|
DigiKey Part Number | 1923-830003099B-ND |
Manufacturer | |
Manufacturer Product Number | 830003099B |
Description | WE-XTAL QUARTZ CRYSTAL 4.433619 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.433619 MHz ±20ppm Crystal 20pF 100 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | 830003099B Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4.433619 MHz | Supplier Device Package HC-49 |
Frequency Stability ±30ppm | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL003099B | IQD Frequency Products | 22 | 1923-1377-ND | 2,80000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 2,32700 zł | 23,27 zł |
| 50 | 2,17240 zł | 108,62 zł |
| 100 | 1,93900 zł | 193,90 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

