24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824550151

DigiKey Part Number
732-824550151TR-ND - Tape & Reel (TR)
732-824550151CT-ND - Cut Tape (CT)
732-824550151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824550151
Description
TVS DIODE 15VWM 24.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24.4V Clamp 123A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824550151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
24.4V
Mfr
Current - Peak Pulse (10/1000µs)
123A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TA)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15V (Max)
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
17.6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,04000 zł7,04 zł
106,34100 zł63,41 zł
505,64120 zł282,06 zł
1004,93380 zł493,38 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,46336 zł2 231,68 zł
Manufacturers Standard Package
Unit Price without VAT:7,04000 zł
Unit Price with VAT:8,65920 zł