Solid Free Hanging Ferrite Core 240Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.630" Dia (16.00mm) Length 1.122" (28.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782013076285

DigiKey Part Number
732-6730-ND
Manufacturer
Manufacturer Product Number
782013076285
Description
FERRITE CORE 240 OHM SOLID 8MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 240Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.630" Dia (16.00mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
EDA/CAD Models
782013076285 Models
Product Attributes
Filter Similar Products
Category
Impedance @ Frequency
240Ohm @ 100MHz
Manufacturer
Würth Elektronik
Material
1E04_620
Series
Inner Dimension
0.315" Dia (8.00mm)
Packaging
Tray
Outer Dimension
0.630" Dia (16.00mm)
Part Status
Active
Ratings
AEC-Q200
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
1.122" (28.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in PLN
Tray
QuantityUnit PriceExt Price
118,13000 zł18,13 zł
1017,37900 zł173,79 zł
5016,19460 zł809,73 zł
12815,11727 zł1 935,01 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,13000 zł
Unit Price with VAT:22,29990 zł