
760301302 | |
|---|---|
DigiKey Part Number | 732-5631-2-ND - Tape & Reel (TR) 732-5631-1-ND - Cut Tape (CT) 732-5631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760301302 |
Description | XFRMR GATE DRIVE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750µH Gate Drive Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760301302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 750µH | |
ET (Volt-Time) | 102VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.413" L x 0.413" W (10.50mm x 10.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,19000 zł | 28,19 zł |
| 50 | 26,06560 zł | 1 303,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 23,62389 zł | 8 268,36 zł |
| Unit Price without VAT: | 28,19000 zł |
|---|---|
| Unit Price with VAT: | 34,67370 zł |








