15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 850mA DCR 780mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 850mA DCR 780mOhm
WEbinar Powered by Digi-Key: EMI 101
WEbinar Partnered with Digi-Key: How to Pass Conducted Emissions Using Line Filters

750341635

DigiKey Part Number
1297-1082-ND
Manufacturer
Manufacturer Product Number
750341635
Description
CMC 15MH 850MA 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 850mA DCR 780mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
850mA
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
780mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.900" L x 0.550" W (22.86mm x 13.97mm)
Number of Lines
2
Height (Max)
0.585" (14.86mm)
Inductance @ Frequency
15 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tray
QuantityUnit PriceExt Price
1 0084,91843 zł4 957,78 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,91843 zł
Unit Price with VAT:6,04967 zł