Similar

7499031211 | |
|---|---|
DigiKey Part Number | 732-1652-ND |
Manufacturer | |
Manufacturer Product Number | 7499031211 |
Description | CONN JACK 4PORT PCB |
Customer Reference | |
Detailed Description | 4 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Orientation 90° Angle (Right) |
Manufacturer Würth Elektronik | Termination Solder |
Series | Height Above Board 0.551" (14.00mm) |
Packaging Tray | LED Color Green - Yellow |
Part Status Obsolete | Number of Cores per Jack 4 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 4 | Features Board Guide |
Number of Rows 1 | Tab Direction Down |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7499031120A | Würth Elektronik | 4 | 732-4969-ND | 95,26000 zł | Similar |


