


744916010 | |
|---|---|
DigiKey Part Number | 732-11213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744916010 |
Description | FIXED IND 1NH 2.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Drum Core, Wirewound Inductor 2.3 A 30mOhm Max 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744916010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 16GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 0402 (1006 Metric) | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,74513 zł | 17 451,30 zł |
| Unit Price without VAT: | 1,74513 zł |
|---|---|
| Unit Price with VAT: | 2,14651 zł |

