



744861056 | |
|---|---|
DigiKey Part Number | 732-744861056-ND |
Manufacturer | |
Manufacturer Product Number | 744861056 |
Description | CMC 5.6MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 830mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744861056 Models |
Category | Current Rating (Max) 600mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 830mOhm |
Series | Voltage Rating - AC 400V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.669" L x 0.600" W (17.00mm x 15.23mm) |
Number of Lines 2 | Height (Max) 0.481" (12.23mm) |
Inductance @ Frequency 5.6 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 zł | 14,76 zł |
| 10 | 13,80300 zł | 138,03 zł |
| 50 | 12,00400 zł | 600,20 zł |
| 100 | 10,80470 zł | 1 080,47 zł |
| 200 | 9,60540 zł | 1 921,08 zł |
| 500 | 8,78668 zł | 4 393,34 zł |
| Unit Price without VAT: | 14,76000 zł |
|---|---|
| Unit Price with VAT: | 18,15480 zł |

