


74479335329147 | |
|---|---|
DigiKey Part Number | 732-74479335329147TR-ND - Tape & Reel (TR) 732-74479335329147CT-ND - Cut Tape (CT) 732-74479335329147DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479335329147 |
Description | FIXED IND 470NH 9.9A 15 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 9.9 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74479335329147 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Frequency - Self Resonant 92MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Molded | Inductance Frequency - Test 1 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.138" L x 0.126" W (3.50mm x 3.20mm) |
Current - Saturation (Isat) 13.2A | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 zł | 2,12 zł |
| 50 | 1,82780 zł | 91,39 zł |
| 100 | 1,60150 zł | 160,15 zł |
| 500 | 1,42196 zł | 710,98 zł |
| 1 000 | 1,27832 zł | 1 278,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27832 zł | 3 834,96 zł |
| Unit Price without VAT: | 2,12000 zł |
|---|---|
| Unit Price with VAT: | 2,60760 zł |

