MFR Recommended




74478210 | |
|---|---|
DigiKey Part Number | 74478210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74478210 |
Description | FIXED IND 10NH 250MA 1.2 OHM SMD |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 250 mA 1.2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74478210 Models |
Category | DC Resistance (DCR) 1.2Ohm Max |
Mfr | Q @ Freq 20 @ 800MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 120°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447820110 | Würth Elektronik | 13 690 | 732-7447820110CT-ND | 0,36000 zł | MFR Recommended |


