1 nH Unshielded Multilayer Inductor 470 mA 110mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 nH Unshielded Multilayer Inductor 470 mA 110mOhm Max 0201 (0603 Metric)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447820010

DigiKey Part Number
732-7447820010TR-ND - Tape & Reel (TR)
732-7447820010CT-ND - Cut Tape (CT)
732-7447820010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447820010
Description
FIXED IND 1NH 470MA 110 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 nH Unshielded Multilayer Inductor 470 mA 110mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447820010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
110mOhm Max
Mfr
Q @ Freq
4 @ 100MHz
Series
Frequency - Self Resonant
10GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±0.3nH
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSCH000603031N0S00Pulse Electronics13 913553-BSCH000603031N0S00CT-ND0,36000 złParametric Equivalent
In-Stock: 3 100
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,19700 zł1,97 zł
500,17960 zł8,98 zł
1000,16880 zł16,88 zł
1 0000,15081 zł150,81 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,12927 zł1 939,05 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł