Similar




744778212 | |
|---|---|
DigiKey Part Number | 732-13536-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 744778212 |
Description | FIXED IND 120UH 600MA 890 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Drum Core, Wirewound Inductor 600 mA 890mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744778212 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 890mOhm Max |
Series | Frequency - Self Resonant 8.5MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 680mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1166.124NLT | Pulse Electronics | 815 | 553-1792-1-ND | 5,06000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,93918 zł | 5 939,18 zł |
| Unit Price without VAT: | 5,93918 zł |
|---|---|
| Unit Price with VAT: | 7,30519 zł |


