470 µH Shielded Drum Core, Wirewound Inductor 290 mA 3.01Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Drum Core, Wirewound Inductor 290 mA 3.01Ohm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744777924

DigiKey Part Number
732-4029-2-ND - Tape & Reel (TR)
732-4029-1-ND - Cut Tape (CT)
732-4029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744777924
Description
FIXED IND 470UH 290MA 3.01 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 290 mA 3.01Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744777924 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.01Ohm Max
Series
Frequency - Self Resonant
3.8MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7345
Current Rating (Amps)
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current - Saturation (Isat)
340mA
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P1167.474NLTPulse Electronics2 230553-1099-1-ND5,06000 złDirect
In-Stock: 345
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,01000 zł9,01 zł
108,04300 zł80,43 zł
507,46880 zł373,44 zł
1007,18160 zł718,16 zł
5006,89434 zł3 447,17 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,93922 zł5 939,22 zł
Manufacturers Standard Package
Unit Price without VAT:9,01000 zł
Unit Price with VAT:11,08230 zł