



744777910W | |
|---|---|
DigiKey Part Number | 732-4271-2-ND - Tape & Reel (TR) 732-4271-1-ND - Cut Tape (CT) 732-4271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744777910W |
Description | FIXED IND 10UH 1.9A 62 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 62mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744777910W Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 62mOhm Max |
Series | Frequency - Self Resonant 23MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 7345 |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 2.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1167.103NLT | Pulse Electronics | 735 | 553-1079-1-ND | 5,06000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,62000 zł | 8,62 zł |
| 10 | 8,20900 zł | 82,09 zł |
| 50 | 7,92140 zł | 396,07 zł |
| 100 | 7,64120 zł | 764,12 zł |
| 500 | 6,79020 zł | 3 395,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,22286 zł | 6 222,86 zł |
| Unit Price without VAT: | 8,62000 zł |
|---|---|
| Unit Price with VAT: | 10,60260 zł |

