74477728 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1 144
Unit Price: 2,12000 zł
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,84285 zł
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: 3,13541 zł
Datasheet
820 µH Shielded Drum Core, Wirewound Inductor 210 mA 5.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Shielded Drum Core, Wirewound Inductor 210 mA 5.2Ohm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477728

DigiKey Part Number
732-13517-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74477728
Description
FIXED IND 820UH 210MA 5.2 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 210 mA 5.2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477728 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.2Ohm Max
Series
Frequency - Self Resonant
2.5MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
7345
Current Rating (Amps)
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Current - Saturation (Isat)
260mA
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR74-821-REaton - Electronics Division1 144513-1667-1-ND2,12000 złSimilar
DRA74-821-REaton - Electronics Division0283-DRA74-821-RTR-ND4,84285 złSimilar
P1167.824NLTPulse Electronics0553-1102-2-ND3,13541 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,93922 zł5 939,22 zł
Manufacturers Standard Package
Unit Price without VAT:5,93922 zł
Unit Price with VAT:7,30524 zł