



744772033 | |
|---|---|
DigiKey Part Number | 732-3760-ND |
Manufacturer | |
Manufacturer Product Number | 744772033 |
Description | FIXED IND 3.3UH 6.1A 13 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 6.1 A 13mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744772033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 46.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 3,47900 zł | 34,79 zł |
| 50 | 3,24240 zł | 162,12 zł |
| 140 | 2,87986 zł | 403,18 zł |
| 280 | 2,63925 zł | 738,99 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |

