100 µH Shielded Drum Core, Wirewound Inductor 1.5 A 180mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Drum Core, Wirewound Inductor 1.5 A 180mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74477120W

DigiKey Part Number
732-4268-2-ND - Tape & Reel (TR)
732-4268-1-ND - Cut Tape (CT)
732-4268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477120W
Description
FIXED IND 100UH 1.5A 180 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µH Shielded Drum Core, Wirewound Inductor 1.5 A 180mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
180mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4.9MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,12000 zł8,12 zł
107,79900 zł77,99 zł
507,04160 zł352,08 zł
1006,31620 zł631,62 zł
2505,78120 zł1 445,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,97684 zł2 488,42 zł
1 0004,24792 zł4 247,92 zł
Manufacturers Standard Package
Unit Price without VAT:8,12000 zł
Unit Price with VAT:9,98760 zł