1.5 mH Shielded Drum Core, Wirewound Inductor 650 mA 2.3Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 mH Shielded Drum Core, Wirewound Inductor 650 mA 2.3Ohm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7447709152

DigiKey Part Number
732-4122-2-ND - Tape & Reel (TR)
732-4122-1-ND - Cut Tape (CT)
732-4122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447709152
Description
FIXED IND 1.5MH 650MA 2.3 OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.5 mH Shielded Drum Core, Wirewound Inductor 650 mA 2.3Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447709152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.3Ohm Max
Series
Frequency - Self Resonant
900kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Current - Saturation (Isat)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 676
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,23000 zł9,23 zł
108,42000 zł84,20 zł
507,92140 zł396,07 zł
1007,42580 zł742,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2506,27672 zł1 569,18 zł
5005,81710 zł2 908,55 zł
1 2505,32157 zł6 651,96 zł
Manufacturers Standard Package
Unit Price without VAT:9,23000 zł
Unit Price with VAT:11,35290 zł