1 µH Unshielded Drum Core, Wirewound Inductor 1.55 A 156mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Drum Core, Wirewound Inductor 1.55 A 156mOhm Max 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744764901

DigiKey Part Number
732-7291-2-ND - Tape & Reel (TR)
732-7291-1-ND - Cut Tape (CT)
732-7291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744764901
Description
FIXED IND 1UH 1.55A 156 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Drum Core, Wirewound Inductor 1.55 A 156mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744764901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
156mOhm Max
Mfr
Q @ Freq
15 @ 7.96MHz
Series
Frequency - Self Resonant
175MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
3225
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 143
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 zł1,47 zł
501,28560 zł64,28 zł
1001,11310 zł111,31 zł
2500,98892 zł247,23 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,80793 zł807,93 zł
Manufacturers Standard Package
Unit Price without VAT:1,47000 zł
Unit Price with VAT:1,80810 zł